Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Differential Comparator
Number of Channels per Chip
1
Rail to Rail
No
Maximum Propagation Delay Time (ns)
12
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
600
Maximum Quiescent Current (mA)
7(Typ)@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

