Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TL5001EVM-097

TL5001 DC to DC Controller 3.1V to 3.5V/4.7V to 5.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.1 to 3.5|4.7 to 5.3
  • Output Current (mA)
    0 to 2600
  • Input Voltage Range
    4.5VDC to 12.6VDC
  • Typical Switching Frequency (kHz)
    275
  • Efficiency (%)
    90
  • Supported Device
    TL5001
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    40.64
Order Quantity

Documentation and Resources

Datasheets
Design resources