Arrow Electronic Components Online
TL5001CPSR|TI|simage
TL5001CPSR|TI|limage
DC to DC Controllers

TL5001CPSR

DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    1 to 50
  • Maximum Output Current (A)
    0.02
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3.6 to 40
  • Maximum Supply Current (mA)
    1.4(Typ)
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Switching Frequency (kHz)
    20
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.6(Max)
  • Package Length
    6.5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources