DC to DC Controllers
TL5001AQDRQ1
DC/DC Cntrlr Single-OUT Step Up 0.02A 500kHz Automotive AEC-Q100 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1 to 50
Maximum Output Current (A)
0.02
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3.6 to 40
Maximum Supply Current (mA)
2.1
Typical Quiescent Current (mA)
1.1
Maximum Power Dissipation (mW)
725
Minimum Switching Frequency (kHz)
20
Synchronous Rectifier
No
Synchronous Clock
No
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

