DC to DC Controllers
TL5001ACD
DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up|Step Down
Output Voltage (V)
1 to 50
Maximum Output Current (A)
0.02
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3.6 to 40
Maximum Supply Current (mA)
1.4(Typ)
Maximum Power Dissipation (mW)
725
Minimum Switching Frequency (kHz)
20
Synchronous Rectifier
No
Synchronous Clock
No
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

