DC to DC Converter and Switching Regulator Chip
TL497ACD
Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down|Step Up|Inverting|Non-Inverting
Output Type
Adjustable
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 3.5|6.5 to 30|-1.2 to -25
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
12
Operating Supply Voltage Range (V)
4.5 to 12
Typical Switch Current (A)
0.5
Line Regulation
0.2%(Typ)
Load Regulation
0.4%(Typ)
Efficiency (%)
60
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

