Arrow Electronic Components Online
TL441CN|TI|limage
TL441CN|TI|simage
Special Purpose Amplifiers

TL441CN

SP Amp LOG Amp Dual ±8V 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Logarithmic Amplifier
  • Number of Elements per Chip
    8
  • Number of Channels per Chip
    2
  • Output Type
    Differential
  • Typical Output Current (mA)
    30(Max)
  • Maximum Operating Supply Voltage (V)
    ±8
  • Maximum Supply Voltage Range (V)
    15 to 18
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Supply Current (mA)
    23@6V/-10.5@-6V
  • Maximum Input Resistance (MOhm)
    0.0005(Typ)@±6V
  • Maximum Power Dissipation (mW)
    201
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Power Supply Type
    Dual
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    19.69(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources