Arrow Electronic Components Online
TL431ACDBVRG4|TI|simage
TL431ACDBVRG4|TI|limage
Voltage References

TL431ACDBVRG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TL431ACDBVRG4
  • Automotive
    Yes
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    92ppm/°C
  • Output Voltage (V)
    2.495 to 36
  • Maximum Input Voltage (V)
    37
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources