Linear Regulators
TL317CLPRE3
Standard Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 32
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
38
Reference Voltage (V)
1.3
Line Regulation
0.02%V
Load Regulation
0.5%(Typ)
Junction to Ambient
140°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.34(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed
Order Quantity

