Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
100
Maximum Propagation Delay Time (ns)
12
Output Type
Complementary
Maximum Operating Supply Voltage (V)
±5|10
Maximum Input Offset Voltage (mV)
3@±5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
10
Maximum Dual Supply Voltage (V)
±5
Maximum Input Bias Current (uA)
1.1@±5V
Maximum Supply Current (mA)
12.7(Typ)@±5V
Typical Output Current (mA)
20(Max)
Maximum Power Dissipation (mW)
525
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

