Arrow Electronic Components Online
TL3116CD|TI|simage
TL3116CD|TI|limage
Linear Comparators

TL3116CD

Comparator Single ±5V/10V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TL3116CD
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    100
  • Typical PSRR (dB)
    100
  • Maximum Propagation Delay Time (ns)
    12
  • Output Type
    Complementary
  • Maximum Operating Supply Voltage (V)
    ±5|10
  • Maximum Input Offset Voltage (mV)
    3@±5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    10
  • Maximum Dual Supply Voltage (V)
    ±5
  • Maximum Input Bias Current (uA)
    1.1@±5V
  • Maximum Supply Current (mA)
    12.7(Typ)@±5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Power Dissipation (mW)
    725
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources