Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TL3016CPW
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
97
Maximum Propagation Delay Time (ns)
10
Output Type
Complementary
Maximum Operating Supply Voltage (V)
14|±7
Maximum Input Offset Voltage (mV)
3@±5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
14
Maximum Dual Supply Voltage (V)
±7
Maximum Input Bias Current (uA)
10@±5V
Maximum Supply Current (mA)
12.5@5V/-1.8(Min)@-5V@0C to 70C
Typical Output Current (mA)
20(Max)
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Maximum Power Dissipation (mW)
525
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

