PWM and Resonant Controllers
TL2843D
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
97(Typ)
Rise Time (ns)
50
Output Current (mA)
200(Max)
Fall Time (ns)
50
Output Voltage (V)
0 to 30
Operating Supply Voltage Range (V)
30(Max)
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
25
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

