Linear Regulators
TL1963AQKTTRQ1
LDO Regulator Pos 1.21V to 20V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Adjustable
Output Voltage (V)
1.21 to 20
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.9
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A
Reference Voltage (V)
1.228
Line Regulation
5mV
Load Regulation
8mV
Maximum Quiescent Current (mA)
0.001
Typical Ground Current @ Full Load (mA)
80
Junction to Ambient
22.8°C/W
Junction to Case
36.5°C/W
Special Features
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.45
Package Width
8.93
Package Length
10.16
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

