Arrow Electronic Components Online
TL1963A33DCYR|TI|simage
TL1963A33DCYR|TI|limage
Linear Regulators

TL1963A-33DCYR

LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.1
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.005@1mA, 0.027@100mA, 0.13@500mA, 0.4@1.5A
  • Line Regulation
    10mV
  • Load Regulation
    20mV
  • Typical Ground Current @ Full Load (mA)
    80
  • Maximum Junction Ambient Thermal Resistance
    57.9°C/W
  • Maximum Junction Case Thermal Resistance
    38.6°C/W
  • Special Features
    Current Limit, Reverse Battery Protection, Shutdown, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
  • Family/Series
    TL1963A-33
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources