Linear Regulators
TL1963A-18DCQR
LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.1
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A
Line Regulation
7mV
Load Regulation
10mV
Typical Ground Current @ Full Load (mA)
80
Junction to Ambient
50.5°C/W
Junction to Case
31.1°C/W
Special Features
Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.55(Max)
Package Length
6.55(Max)
PCB changed
5
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

