Universal Asynchronous Receiver Transmitter- UARTs
TL16CP754CPM
UART 4-CH 65byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
4
Transmit FIFO (byte)
65
Receive FIFO (byte)
64
Maximum Data Rate
3Mbps
Transmitter and Receiver FIFO Counter
No
Standard Supported
RS-485
Minimum Operating Supply Voltage (V)
1.62, 2.25, 3, 4.5
Maximum Operating Supply Voltage (V)
1.98, 2.75, 3.6, 5.5
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3, 5
Maximum Supply Current (mA)
28
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
Yes
Automatic Hardware Flow Control
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Family/Series
TL16CP754C
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
160
MSL
3
Order Quantity

