Universal Asynchronous Receiver Transmitter- UARTs
TL16C752BLPTREP
UART 2-CH 64byte FIFO 3.3V 48-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
2
Transmit FIFO (byte)
64
Receive FIFO (byte)
64
Maximum Data Rate
3Mbps
Transmitter and Receiver FIFO Counter
No
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (mA)
20(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
Yes
Supplier Temperature Grade
Extended
Automatic Hardware Flow Control
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

