Universal Asynchronous Receiver Transmitter- UARTs
TL16C554AIPNG4
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
4
Transmit FIFO (byte)
16
Receive FIFO (byte)
16
Maximum Data Rate
1MBd
Transmitter and Receiver FIFO Counter
No
Minimum Operating Supply Voltage (V)
3|4.75
Maximum Operating Supply Voltage (V)
3.6|5.25
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
Yes
Automatic Hardware Flow Control
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

