Universal Asynchronous Receiver Transmitter- UARTs
TL16C554AFN
UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
4
Transmit FIFO (byte)
16
Receive FIFO (byte)
16
Maximum Data Rate
1MBd
Transmitter and Receiver FIFO Counter
No
Minimum Operating Supply Voltage (V)
3|4.75
Maximum Operating Supply Voltage (V)
3.6|5.25
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
Yes
Automatic Hardware Flow Control
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
24.33(Max)
Package Length
24.33(Max)
PCB changed
68
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
68
Lead Shape
J-Lead

