Arrow Electronic Components Online
TL16C550DIRHBR|TI|simage
TL16C550DIRHBR|TI|limage
Universal Asynchronous Receiver Transmitter- UARTs

TL16C550DIRHBR

UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Transmit FIFO (byte)
    16
  • Receive FIFO (byte)
    16
  • Maximum Data Rate
    1Mbps
  • Transmitter and Receiver FIFO Counter
    No
  • Minimum Operating Supply Voltage (V)
    2.25|3|4.5
  • Maximum Operating Supply Voltage (V)
    2.75|3.6|5.5
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    Yes
  • False Start Bit Detection
    Yes
  • Automatic Software Flow Control
    No
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources