Top Searched
Universal Asynchronous Receiver Transmitter- UARTs
TL16C550CFNR
UART 1-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Transmit FIFO (byte)
16
Receive FIFO (byte)
16
Maximum Data Rate
1MBd
Transmitter and Receiver FIFO Counter
No
Minimum Operating Supply Voltage (V)
3|4.75
Maximum Operating Supply Voltage (V)
3.6|5.25
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
No
Automatic Hardware Flow Control
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
16.59
Package Length
16.59
PCB changed
44
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
44
Lead Shape
J-Lead
Order Quantity

