Universal Asynchronous Receiver Transmitter- UARTs
TL16C2552FN
UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
2
Transmit FIFO (byte)
16
Receive FIFO (byte)
16
Maximum Data Rate
1.5Mbps
Transmitter and Receiver FIFO Counter
Yes
Minimum Operating Supply Voltage (V)
1.62|2.25|3|4.5
Maximum Operating Supply Voltage (V)
1.98|2.75|3.6|5.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
DMA Support
Yes
False Start Bit Detection
Yes
Automatic Software Flow Control
No
Automatic Hardware Flow Control
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
16.66(Max)
Package Length
16.66(Max)
PCB changed
44
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
44
Lead Shape
J-Lead
Order Quantity

