Arrow Electronic Components Online
TL16C2550PFB|TI|simage
TL16C2550PFB|TI|limage
Universal Asynchronous Receiver Transmitter- UARTs

TL16C2550PFB

UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Transmit FIFO (byte)
    16
  • Receive FIFO (byte)
    16
  • Maximum Data Rate
    1.5Mbps
  • Transmitter and Receiver FIFO Counter
    Yes
  • Minimum Operating Supply Voltage (V)
    1.62|2.25|3|4.5
  • Maximum Operating Supply Voltage (V)
    1.98|2.75|3.6|5.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Supply Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • DMA Support
    Yes
  • False Start Bit Detection
    Yes
  • Automatic Software Flow Control
    No
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources