Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Number of Outputs
2
Output Voltage (V)
20(Max)
Maximum Switching Frequency (kHz)
2000
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3.6 to 20
Maximum Supply Current (mA)
7
Maximum Power Dissipation (mW)
950
Minimum Switching Frequency (kHz)
50
Control Method
PWM
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

