Arrow Electronic Components Online
TL1451CN|TI|simage
TL1451CN|TI|limage
DC to DC Controllers

TL1451CN

DC/DC Cntrlr Dual-OUT Step Up 500kHz 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Up
  • Output Voltage (V)
    1 to 50
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    50
  • Operating Supply Voltage Range (V)
    3.6 to 50
  • Maximum Supply Current (mA)
    2.4
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources