DC to DC Controllers
TL1451ACPWR
DC/DC Cntrlr Dual-OUT Step Up 500kHz 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Up
Output Voltage (V)
1 to 50
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
50
Operating Supply Voltage Range (V)
3.6 to 50
Maximum Supply Current (mA)
2.4
Maximum Power Dissipation (mW)
838
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
TL1451A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1
Order Quantity

