Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Up
Output Voltage (V)
1 to 50
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
50
Operating Supply Voltage Range (V)
3.6 to 50
Maximum Supply Current (mA)
2.4
Maximum Power Dissipation (mW)
1088
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

