Arrow Electronic Components Online
No Image Available
Voltage References

TL1431VTDB2

V-Ref Adjustable 2.5V to 36V 3-Pin Bare Die Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    0.4%
  • Output Voltage (V)
    2.5 to 36
  • Minimum Operating Temperature (°C)
    25
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.27
  • Package Width
    28.39
  • Package Length
    41.16
  • PCB changed
    3
  • Supplier Package
    Bare Die
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources