Inductor Surface Mount
TL1211V2-R200-R
Inductor Trans-inductor Regulator Power Wirewound 0.2uH/0.144uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Trans-inductor Regulator Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
0.2u(OCL)/0.144u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
75
Maximum Saturation Current (A)
59
Maximum DC Resistance (Ohm)
0.00037(Typ)/0.000125(Typ)
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
12
Mounting
Surface Mount
Maximum Product Depth (mm)
6
Maximum Product Height (mm)
11
Order Quantity

