Inductor Surface Mount
TL1011V2-R100-R
Inductor Trans-inductor Regulator Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 70A 0.0006Ohm/0.00015Ohm DCR
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Trans-inductor Regulator Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
0.1u(OCL)/0.072u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
70
Maximum Saturation Current (A)
114
Maximum DC Resistance (Ohm)
0.0006(Typ)/0.00015(Typ)
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
9.6
Mounting
Surface Mount
Maximum Product Depth (mm)
6.4
Maximum Product Height (mm)
11
Order Quantity

