Arrow Electronic Components Online
TL1011V2-R070-R|EATON|simage
TL1011V2-R070-R|EATON|limage
Inductor Surface Mount

TL1011V2-R070-R

Inductor Trans-inductor Regulator Power Wirewound 0.07uH/0.05uH 10% 100KHz Ferrite 70A 0.0006Ohm/0.00015Ohm DCR

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Trans-inductor Regulator Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    0.07u(OCL)/0.05u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    70
  • Maximum Saturation Current (A)
    163
  • Maximum DC Resistance (Ohm)
    0.0006(Typ)/0.00015(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    9.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.4
  • Maximum Product Height (mm)
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources