Operational Amplifiers - Op Amps
TL082AIYDT
Op Amp Dual GP ±18V 8-Pin SO N T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
6@±15V
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±15|±5|±9|±12
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0001@±15V
Typical Input Bias Current (uA)
0.00002@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Quiescent Current (mA)
2.5@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
680
Typical Slew Rate (V/us)
16@±15V
Typical Input Noise Voltage Density (nV/rtHz)
15@±15V
Input Offset Voltage Drift (uV/°C)
10(Typ)
Typical Voltage Gain (dB)
106.02
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

