Arrow Electronic Components Online
TL071BCP|TI|limage
TL071BCP|TI|simage
Operational Amplifiers - Op Amps

TL071BCP

Op Amp Single Low Noise Amplifier ±20V/40V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@±15V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3, ±5, ±9, ±12, ±15, ±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.0001@±15V
  • Typical Input Bias Current (uA)
    0.000065@±15V
  • Maximum Input Bias Current (uA)
    0.0002@±15V
  • Maximum Quiescent Current (mA)
    2.5@±15V
  • Power Supply Type
    Dual, Single
  • Typical Slew Rate (V/us)
    20@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    37@±15V
  • Input Offset Voltage Drift (uV/°C)
    ±18(Typ)
  • Typical Voltage Gain (dB)
    106.02
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.01@±15V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    5.25
  • Typical Settling Time (ns)
    100
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Design resources