Arrow Electronic Components Online
TL062CPWR|TI|simage
TL062CPWR|TI|limage
Operational Amplifiers - Op Amps

TL062CPWR

Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    130nm
  • Maximum Input Offset Voltage (mV)
    15@±15V
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0002@±15V
  • Maximum Input Bias Current (uA)
    0.0004@±15V
  • Maximum Quiescent Current (mA)
    0.5@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    3.5@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@±15V
  • Typical Voltage Gain (dB)
    75.56
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources