Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
5
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
500
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
24|18|15|12
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Heat-Resistant ABS
Body Style
Rectangular
Shielding
Shielded
Terminal Type
Pre-Wire
Mounting
Panel
Package Height
10
Package Width
18
Package Length
30.5
PCB changed
3
Pin Count
3

