Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
5
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
500
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Material
Heat-Resistant ABS
Body Style
Rectangular
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Panel
Package Height
17
Package Width
17
Package Length
32(Max)
PCB changed
2
Pin Count
2

