Cable Assembly Coaxial
TL-8A-11N-11N-01500-51
Cable Assembly Coaxial 1.5m Type N to Type N M-M SUCOFLEX®
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
Type N
Connector Type B
Type N
Cable Length (m)
1.5
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
85
Tradename
SUCOFLEX®

