Arrow Electronic Components Online
TKA30BB|MEANWELL|simage
TKA30BB|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

TKA30B-B

Module DC-DC 2-OUT -12V/12V -0.31A/0.31A 25W 7-Pin Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.31|0.31
  • Output Power (W)
    25
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    5%
  • Line Regulation
    1%
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    110
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources