Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
150
Resistance @ 25°C (Ohm)
100000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Maximum Power Rating (W)
75m
Body Material
Epoxy
Product Diameter (mm)
2.4(Max)
Product Height (mm)
7
Construction
Radial
Mounting
Through Hole
Order Quantity

