Arrow Electronic Components Online
TK90S06N1LLQ|TOSHIBA|simage
TK90S06N1LLQ|TOSHIBA|limage
MOSFETs

TK90S06N1L,LQ

Trans MOSFET N-CH Si 60V 90A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    90
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    3.3@10V
  • Typical Gate Charge @ Vgs (nC)
    81@10V
  • Typical Gate Charge @ 10V (nC)
    81
  • Typical Input Capacitance @ Vds (pF)
    5400@10V
  • Maximum Power Dissipation (mW)
    157000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.7@10V|3.8@4.5V
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    5.5
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK+
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources