Arrow Electronic Components Online
TK6R7P06PLRQ|TOSHIBA|simage
TK6R7P06PLRQ|TOSHIBA|limage
MOSFETs

TK6R7P06PL,RQ

Trans MOSFET N-CH Si 60V 74A 3-Pin(2+Tab) DPAK T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    74
  • Maximum Drain-Source Resistance (mOhm)
    6.7@10V
  • Typical Gate Charge @ Vgs (nC)
    13@4.5V|26@10V
  • Typical Gate Charge @ 10V (nC)
    26
  • Typical Input Capacitance @ Vds (pF)
    1990@30V
  • Maximum Power Dissipation (mW)
    66000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.1
  • Package Length
    6.54
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources