Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
136
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
4.5@10V
Typical Gate Charge @ Vgs (nC)
81@10V
Typical Gate Charge @ 10V (nC)
81
Typical Input Capacitance @ Vds (pF)
5400@50V
Maximum Power Dissipation (mW)
156000
Typical Fall Time (ns)
26
Typical Rise Time (ns)
19
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.46
Package Width
8.8
Package Length
10.35
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

