Arrow Electronic Components Online
TK4A50DSTA4QM|TOSHIBA|limage
TK4A50DSTA4QM|TOSHIBA|simage
MOSFETs

TK4A50D(STA4,Q,M)

Trans MOSFET N-CH Si 500V 4A 3-Pin(3+Tab) TO-220SIS

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Drain-Source Resistance (mOhm)
    2000@10V
  • Typical Gate Charge @ Vgs (nC)
    9@10V
  • Typical Gate Charge @ 10V (nC)
    9
  • Typical Input Capacitance @ Vds (pF)
    380@25V
  • Maximum Power Dissipation (mW)
    30000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    15
  • Package Width
    4.5
  • Package Length
    10
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220SIS
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources