Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
120
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
88
Maximum Drain-Source Resistance (mOhm)
9.4@10V
Typical Gate Charge @ Vgs (nC)
52@10V
Typical Gate Charge @ 10V (nC)
52
Typical Input Capacitance @ Vds (pF)
3100@60V
Maximum Power Dissipation (mW)
35000
Typical Fall Time (ns)
22
Typical Rise Time (ns)
18
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Magazine
Mounting
Through Hole
Package Height
15
Package Width
4.5
Package Length
10
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220SIS
Pin Count
3
Lead Shape
Through Hole

