Arrow Electronic Components Online
TK35A65W5S5X|TOSHIBA|simage
TK35A65W5S5X|TOSHIBA|limage
MOSFETs

TK35A65W5,S5X

Trans MOSFET N-CH Si 650V 35A 3-Pin(3+Tab) TO-220SIS Tube

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    35
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    95@10V
  • Typical Gate Charge @ Vgs (nC)
    115@10V
  • Typical Gate Charge @ 10V (nC)
    115
  • Typical Input Capacitance @ Vds (pF)
    4100@300V
  • Maximum Power Dissipation (mW)
    50000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    55
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15
  • Package Width
    4.5
  • Package Length
    10
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220SIS
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources