Arrow Electronic Components Online
TK20N60WS1VFS|TOSHIBA|limage
TK20N60WS1VFS|TOSHIBA|simage
MOSFETs

TK20N60W,S1VF(S

Trans MOSFET N-CH Si 600V 20A 3-Pin(3+Tab) TO-247

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    3.7
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    155@10V
  • Typical Gate Charge @ Vgs (nC)
    48@10V
  • Typical Gate Charge @ 10V (nC)
    48
  • Typical Input Capacitance @ Vds (pF)
    1680@300V
  • Maximum Power Dissipation (mW)
    165000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    20.95
  • Package Width
    5.02
  • Package Length
    15.94
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources