Arrow Electronic Components Online
TK14G65W5RQ|TOSHIBA|limage
TK14G65W5RQ|TOSHIBA|simage
MOSFETs

TK14G65W5,RQ

Trans MOSFET N-CH Si 650V 13.7A 3-Pin(2+Tab) D2PAK T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    13.7
  • Maximum Drain-Source Resistance (mOhm)
    300@10V
  • Typical Gate Charge @ Vgs (nC)
    40
  • Typical Input Capacitance @ Vds (pF)
    1300@300V
  • Maximum Power Dissipation (mW)
    130000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.46
  • Package Width
    8.8
  • Package Length
    10.35
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources