Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
100
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
2.3@10V
Typical Gate Charge @ Vgs (nC)
76@10V
Typical Gate Charge @ 10V (nC)
76
Typical Input Capacitance @ Vds (pF)
5490@10V
Maximum Power Dissipation (mW)
180000
Typical Fall Time (ns)
19
Typical Rise Time (ns)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
1.9@10V|2.8@4.5V
Mounting
Surface Mount
Package Height
2.3
Package Width
5.5
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK+
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

