Arrow Electronic Components Online
TK100L60WVQ|TOSHIBA|simage
TK100L60WVQ|TOSHIBA|originalImage
MOSFETs

TK100L60W,VQ

Trans MOSFET N-CH Si 600V 100A 3-Pin(3+Tab) TO-3PL Tray

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    3.7
  • Maximum Continuous Drain Current (A)
    100
  • Maximum Gate-Source Leakage Current (nA)
    5000
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    18@10V
  • Typical Gate Charge @ Vgs (nC)
    360@10V
  • Typical Gate Charge @ 10V (nC)
    360
  • Typical Input Capacitance @ Vds (pF)
    15000@300V
  • Maximum Power Dissipation (mW)
    797000
  • Typical Fall Time (ns)
    125
  • Typical Rise Time (ns)
    130
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    26
  • Package Width
    5
  • Package Length
    20
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3PL
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources